21130-327 | SCHROFF
Shelf, stationary, 75 kg, steel, (L x W) 897 x 544 mm, black gray, 21130-327
Unit Price (€ / pc.)
110.8128 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 21130-327, SCHROFF
Varistar stationary shelf, 75 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Version | stationary, 75 kg | |
| Material | steel | |
| Length | 897 mm | |
| Width | 544 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |