21130-292 | SCHROFF
Base plate, EMC, rear with cable entry, steel, (W x D) 600 mm x 800 mm, black gray, 21130-292
Order No.: 85H1822
EAN: 4036088141201
MPN:
21130-292
Unit Price (€ / pc.)
259.6104 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 21130-292, SCHROFF
Varistar base plate with rear cable ducting, closed for EMC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base plate | |
| Version | EMC, rear with cable entry | |
| Material | steel | |
| Width | 600 mm | |
| Depth | 800 mm | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |