21130-245 | SCHROFF
Roof plate, closed, steel, (L x W) 1000 x 600 mm, black gray, 21130-245
Order No.: 85H1799
EAN: 4036088127663
MPN:
21130-245
Unit Price (€ / pc.)
96.033 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cover plate, 21130-245, SCHROFF
Cabinet top cover, solid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate | |
| Version | closed | |
| Material | steel | |
| Length | 1000 mm | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |