21130-147 | SCHROFF

Door, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-147

Order No.: 85H1797
EAN: 4036088127465
MPN:
21130-147
21130-147 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
369.5902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
369.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
369.5902 €

Door, 21130-147, SCHROFF

Perforated steel door with single-point locking for IP 20 protection class.

Technical specifications
Filter Property Value
Product type door
Material steel
Width 800 mm
Height 2200 mm
cutting pitch differential 47 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes