21130-102 | SCHROFF
Back wall, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-102
Order No.: 85H1785
EAN: 4036088139376
MPN:
21130-102
Unit Price (€ / pc.)
209.1306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 21130-102, SCHROFF
Rear panel with Quick-Release fastener provides easy accesibility inside the cabinet. Varistar with Rear panel with quick release provides an ingress protection of IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 800 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |