21130-064 | SCHROFF

Back wall, steel, (W x H) 800 x 1400 mm, 29 U, black gray, 21130-064

Order No.: 85H1763
EAN: 4036088138836
MPN:
21130-064
21130-064 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
155.6520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
155.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.6520 €

Rear panel, 21130-064, SCHROFF

The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Filter Property Value
Product type back wall
Material steel
Width 800 mm
Height 1400 mm
cutting pitch differential 29 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes