21130-059 | SCHROFF
Door end panel, steel, (W x H) 1200 x 192 mm, black gray, for enclosure, 21130-059
Order No.: 85H1758
EAN: 4036088216756
MPN:
21130-059
Unit Price (€ / pc.)
42.9709 € *
Standard delivery time from the manufacturer is: 6 Weeks
Door end panel, 21130-059, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door end panel | |
| Material | steel | |
| Width | 1200 mm | |
| Height | 192 mm | |
| Colour | black gray | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |