21130-054 | SCHROFF
Back wall, with quick release, steel, (L x H) 300 mm x 2200 mm, 47 U, black gray, 21130-054
Order No.: 85H1756
EAN: 4036088138690
MPN:
21130-054
Unit Price (€ / pc.)
209.1306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Back wall, 21130-054, SCHROFF
Varistar back wall with quick release fastener and grounding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | with quick release | |
| Material | steel | |
| Length | 300 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |