21127-199 | SCHROFF
Sliding rail, steel, (L x W x H) 720 x 59 x 47 mm, 21127-199
Unit Price (€ / pck.)
100.8287 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 21127-199, SCHROFF
Eurorack Slide Rail with 25 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 47 mm | |
Material | steel | |
Width | 59 mm | |
Length | 720 mm | |
Product type | sliding rail |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 83024200 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |