21126-271 | SCHROFF
Document bag, A4, steel, (L x W x H) 34 x 336 x 180 mm, light gray, 21126-271
Order No.: 85H1732
EAN: 4036088111730
MPN:
21126-271
Unit Price (€ / pc.)
27.8936 € *
Standard delivery time from the manufacturer is: 2 Weeks
File holder, 21126-271, SCHROFF
Circuit diagram pockets for storing documents and circuit diagrams, with easy attachment with double-sided adhesive tapes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | light gray | |
| Product type | document bag | |
| Version | A4 | |
| Height | 180 mm | |
| Length | 34 mm | |
| Width | 336 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |