21120-209 | SCHROFF
Ground terminal, 35 mm², steel, 21120-209
Order No.: 85H1724
EAN: 4099891572570
MPN:
21120-209
Unit Price (€ / pck.)
30.8924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ground terminal, 21120-209, SCHROFF
Grounding/Earthing clamp is used to connect GND/earthing wire and stranded conductors by means of terminal clamps in a cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ground terminal | |
| Version | 35 mm² | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |