21120-198 | SCHROFF
Mounting kit, steel, (L) 16 mm, 21120-198
Order No.: 85H1717
EAN: 4036088111600
MPN:
21120-198
Unit Price (€ / pck.)
37.5564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 21120-198, SCHROFF
For standard grounding use a grounding nut and washer on at least one attachment point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |