21120-197 | SCHROFF
Mounting kit, steel, (L) 16 mm, 21120-197
Order No.: 85H1716
EAN: 4036088111587
MPN:
21120-197
Unit Price (€ / pck.)
18.8615 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 21120-197, SCHROFF
For standard grounding use a grounding nut and washer on at least one attachment point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |