21120-178 | SCHROFF
DIN rail, (W x H x D) 75 x 35 x 7.3 mm, for thermostat with integrated temperature sensor, 21120-178
Order No.: 85H1711
EAN: 4036088115516
MPN:
21120-178
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 2 Weeks
DIN Rail, 21120-178, SCHROFF
DIN rail with fixing materials kit. Length 75 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Width | 75 mm | |
| Height | 35 mm | |
| Depth | 7.3 mm | |
| Suitable for | thermostat with integrated temperature sensor |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |