21120-164 | SCHROFF
Mounting kit, steel, 2 U, 21120-164
Order No.: 85H1708
EAN: 4036088202742
MPN:
21120-164
Unit Price (€ / pc.)
31.4279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting kit, 21120-164, SCHROFF
Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | steel | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |