21120-162 | SCHROFF
Mounting kit, steel, 2 U, 21120-162
Unit Price (€ / pc.)
30.4640 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting kit, 21120-162, SCHROFF
Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.
Technical specifications
Filter | Property | Value |
---|---|---|
Material | steel | |
cutting pitch differential | 2 U | |
Product type | mounting kit |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84879090 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |