21120-161 | SCHROFF

Mounting kit, steel, 2 U, 21120-161

Order No.: 85H1705
EAN: 4036088202681
MPN:
21120-161
Series: Varistar
21120-161 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
31.4279 €

Mounting kit, 21120-161, SCHROFF

Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.

Technical specifications
Filter Property Value
Product type mounting kit
Material steel
cutting pitch differential 2 U
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes