21120-160 | SCHROFF

Mounting kit, steel, 2 U, 21120-160

Order No.: 85H1704
EAN: 4036088088780
MPN:
21120-160
Series: Novastar
21120-160 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.1526 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
35.1526 €

Mounting kit, 21120-160, SCHROFF

Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.

Technical specifications
Filter Property Value
Product type mounting kit
Material steel
cutting pitch differential 2 U
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes