21102-857 | SCHROFF
EMC textile seal kit, textile, (H x D) 52 x 1.62 mm, 2 U, 21102-857
Order No.: 85H1655
EAN: 4036088062810
MPN:
21102-857
Unit Price (€ / pck.)
17.4216 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC textile gasket, 21102-857, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC textile seal kit | |
| Material | textile | |
| Height | 52 mm | |
| Depth | 1.62 mm | |
| cutting pitch differential | 2 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |