21102-013 | SCHROFF
Assembly Kit for 1 AC or DC Replacement Fan
Order No.: 85H1646
EAN: 4036088115059
MPN:
21102-013
Unit Price (€ / pc.)
4.641 € *
Standard delivery time from the manufacturer is: 3 Weeks
Assembly kit, 21102-013, SCHROFF
Assembly kit consisting of screws, spring washers and nuts for mounting a 119 x 119 mm AC or DC fan with mounting hole Ø4.2 to 4.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |