21101-978 | SCHROFF
EMC textile seal kit, TPE, (H) 187 mm, 5 U, 21101-978
Order No.: 85H1642
EAN: 4036088062735
MPN:
21101-978
Unit Price (€ / pck.)
21.4676 € *
Standard delivery time from the manufacturer is: 2 Weeks
EMC textile gasket, 21101-978, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC textile seal kit | |
| Material | TPE | |
| Height | 187 mm | |
| cutting pitch differential | 5 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 75081000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |