21101-937 | SCHROFF
Mounting kit, stainless steel, (L x W x H) 13.5 x 9.8 x 5.8 mm, 3 U, 21101-937
Order No.: 85H1638
EAN: 4036088063459
MPN:
21101-937
Unit Price (€ / pc.)
5.4978 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting kit, 21101-937, SCHROFF
PCB mounting bracket, for HF frame type plug-in unit, kit with fixing screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Material | stainless steel | |
| Length | 13.5 mm | |
| Width | 9.8 mm | |
| Height | 5.8 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |