21101-858 | SCHROFF
EMC textile seal kit, TPE, (W x H x D) 3.8 x 142 x 1.62 mm, 4 U, 21101-858
Order No.: 85H1633
EAN: 4036088062674
MPN:
21101-858
Unit Price (€ / pck.)
19.04 € *
Standard delivery time from the manufacturer is: 6 Weeks
EMC textile gasket, 21101-858, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC textile seal kit | |
| Material | TPE | |
| Width | 3.8 mm | |
| Height | 142 mm | |
| Depth | 1.62 mm | |
| cutting pitch differential | 4 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |