21101-855 | SCHROFF
EMC textile seal kit, TPE, (W x H x D) 3.8 x 232 x 1.62 mm, 6 U, 21101-855
Order No.: 85H1630
EAN: 4036088062643
MPN:
21101-855
Unit Price (€ / pck.)
21.5271 € *
Standard delivery time from the manufacturer is: 3 Weeks
EMC textile gasket, 21101-855, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC textile seal kit | |
| Material | TPE | |
| Width | 3.8 mm | |
| Height | 232 mm | |
| Depth | 1.62 mm | |
| cutting pitch differential | 6 U |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 59119099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |