21101-850 | SCHROFF
Mounting material, steel, (L x W x H) 20.6 x 7 x 6 mm, black, 21101-850
Order No.: 85H1627
EAN: 4036088062612
MPN:
21101-850
Unit Price (€ / pck.)
213.9501 € *
Standard delivery time from the manufacturer is: 3 Weeks
Quick‐release fastener, 21101-850, SCHROFF
1/4 rotary lock with defined stop. Quick‐release fasteners: mounting without threaded inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel | |
| Length | 20.6 mm | |
| Width | 7 mm | |
| Height | 6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |