21101-810 | SCHROFF
Mounting material, steel, (L) 16 mm, 21101-810
Order No.: 85H1623
EAN: 4036088111204
MPN:
21101-810
Unit Price (€ / pck.)
48.4925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Assembly kit, 21101-810, SCHROFF
For standard earthing, use an grounding nut and washer on at least one attachment point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |