21101-777 | SCHROFF
EMC seal, stainless steel, (H) 187 mm, 5 U, for front plates, 21101-777
Order No.: 85H1618
EAN: 4036088062544
MPN:
21101-777
Unit Price (€ / pck.)
24.4664 € *
Standard delivery time from the manufacturer is: 3 Weeks
EMC seal, 21101-777, SCHROFF
The stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Material | stainless steel | |
| Height | 187 mm | |
| cutting pitch differential | 5 U | |
| Suitable for | front plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |