21101-596 | SCHROFF
Mounting material, steel, galvanized, for cable clamps, 21101-596
Order No.: 85H1606
EAN: 4036088111150
MPN:
21101-596
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting kit, 21101-596, SCHROFF
Assembly Kit for mounting cable eyes to C-Rail.
Scope of delivery
- 4 sliding nuts M 6, St, galvanized
- 4 screws M 6 x 12, St, galvanized
- 4 washers 6.4, St, galvanized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel, galvanized | |
| Suitable for | cable clamps |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |