21101-539 | SCHROFF
Grounding kit, PVC, green/yellow, 21101-539
Order No.: 85H1605
EAN: 4036088078125
MPN:
21101-539
Unit Price (€ / pc.)
22.4791 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grounding kit, 21101-539, SCHROFF
Enables IEC‐compliant grounding, designed for Eurorack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding kit | |
| Material | PVC | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |