21101-533 | SCHROFF
Connection terminal, 16 mm², steel, blue, for distribution box, 21101-533
Order No.: 85H1603
EAN: 4036088200908
MPN:
21101-533
Unit Price (€ / pck.)
14.6608 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection terminal, 21101-533, SCHROFF
Terminal blocks for distribution box, 16 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection terminal | |
| Version | 16 mm² | |
| Material | steel | |
| Colour | blue | |
| Suitable for | distribution box |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |