21101-201 | SCHROFF
Enclosure feet, load capacity up to 100 kg, steel, (H) 45 mm, black, 21101-201
Unit Price (€ / pc.)
32.3323 € *
Standard delivery time from the manufacturer is: 3 Weeks
Enclosure feet, 21101-201, SCHROFF
Adjustable feet or levelling feet can be mounted on the rack. This ensures stability of the frame on uneven surfaces.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 45 mm | |
Colour | black | |
Version | load capacity up to 100 kg | |
Material | steel | |
Product type | enclosure feet |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84879090 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |