21101-175 | SCHROFF
Mounting material, metal, 21101-175
Order No.: 85H1582
EAN: 4036088198922
MPN:
21101-175
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 3 Weeks
Assembly kit, 21101-175, SCHROFF
Laboratory rack assembly kit for mounting grid profiles on C-rails. It is required for assembly of cable retention rails or slide rails on stationary 19" lab rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |