21101-151 | SCHROFF
Cable eye, plastic, (L x W x H) 38 x 25 x 12 mm, black, 21101-151
Unit Price (€ / pc.)
43.0899 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable eye, 21101-151, SCHROFF
19" Panel mount or mounting rail compatible units with easy mounting using a quarter turn fastener.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable eye | |
| Material | plastic | |
| Length | 38 mm | |
| Width | 25 mm | |
| Height | 12 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |