21100-671 | SCHROFF
Cylinder pin, stainless steel, silver, for PCB handle type A, 21100-671
Order No.: 85H1560
EAN: 4036088062186
MPN:
21100-671
Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pivot pin, 21100-671, SCHROFF
For inserting into the hole of the circuit boards. The pin connects the handle to the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder pin | |
| Material | stainless steel | |
| Colour | silver | |
| Suitable for | PCB handle type A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181535 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |