21100-661 | SCHROFF
Nipple, M2.5, stainless steel, (L x W x H) 8 x 8 x 5 mm, 21100-661
Order No.: 85H1558
EAN: 4036088062162
MPN:
21100-661
Unit Price (€ / pck.)
12.9234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sleeve, 21100-661, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Version | M2.5 | |
| Material | stainless steel | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |