21100-476 | SCHROFF
Fixing clip, POM, black, for aluminum profile handle, 21100-476
Order No.: 85H1542
EAN: 4036088062018
MPN:
21100-476
Unit Price (€ / pck.)
30.4283 € *
Available: 4 pck.
Fixing clip, 21100-476, SCHROFF
Is needed to attach the 1000 mm aluminium profile handle to a front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing clip | |
| Material | POM | |
| Colour | black | |
| Suitable for | aluminum profile handle |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |