21100-464 | SCHROFF
Nipple, M2.5, PA, (L x W x H) 8 x 8 x 5 mm, gray, 21100-464
Order No.: 85H1541
EAN: 4036088062001
MPN:
21100-464
Unit Price (€ / pck.)
13.1495 € *
Available: 5 pck.
Sleeve, 21100-464, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Version | M2.5 | |
| Material | PA | |
| Length | 8 mm | |
| Width | 8 mm | |
| Height | 5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |