21100-105 | SCHROFF
Mounting kit, (W) 142.2 mm, 21100-105
Order No.: 85H1520
EAN: 4036088063442
MPN:
21100-105
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting kit, 21100-105, SCHROFF
The kit enables a user to assemble parts of a HF cassette.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Width | 142.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |