20860-258 | SCHROFF
Handle, aluminum, (L x W x H) 40 x 10 x 113 mm, silver, 20860-258
Unit Price (€ / pck.)
26.5608 € *
Standard delivery time from the manufacturer is: 1 Week
Handle, 20860-258, SCHROFF
The front handles can be mounted and provide an easier to mount assembly. The handles can be assembled from the front side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Material | aluminum | |
| Length | 40 mm | |
| Width | 10 mm | |
| Height | 113 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |