20860-131 | SCHROFF
Mounting material, steel, 20860-131
Unit Price (€ / pc.)
72.114 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 20860-131, SCHROFF
Assembly kit for mounting the MultipacPRO chassis in different cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |