20860-116 | SCHROFF
Mounting kit, (L x H) 35.6 mm x 43.7 mm, 1 U, 20860-116
Order No.: 85H1441
EAN: 4036088027536
MPN:
20860-116
Unit Price (€ / pc.)
29.0836 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting kit, 20860-116, SCHROFF
Euroboards and double euroboards can be mounted horizontally in the 19" chassis using interior mounting kits based on IEC 60297 standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Length | 35.6 mm | |
| Height | 43.7 mm | |
| cutting pitch differential | 1 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |