20860-112 | SCHROFF
Mounting plate, aluminum, (L x W) 450 x 402.5 mm, 84 HP, 20860-112
Unit Price (€ / pc.)
38.2823 € *
Next delivery: 1 pcs. on 2026-01-13
Mounting plate, 20860-112, SCHROFF
Mounting plate is designed for the mounting of heavy components, e.g. transformers. Mounting plate can also be fitted at the same time as the internal mounting for euroboards. Where a mounting plate is used the clear mounting height is reduced by at least 2.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 450 mm | |
| Width | 402.5 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |