20860-109 | SCHROFF
Mounting plate, aluminum, (L x W x H) 270 x 402.5 x 12 mm, 84 HP, 20860-109
Unit Price (€ / pc.)
26.5608 € *
Available: 2 pcs.
Mounting plate, 20860-109, SCHROFF
Mounting plates are designed for the mounting of heavy components, e.g. transformers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | aluminum | |
| Length | 270 mm | |
| Width | 402.5 mm | |
| Height | 12 mm | |
| cutting pitch differential | 84 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |