20850-425 | SCHROFF
Front plate, aluminum, (L x H) 319.7 mm x 44.45 mm, 1 U/63 HP, 20850-425
Order No.: 85H1432
EAN: 4036088049644
MPN:
20850-425
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20850-425, SCHROFF
The 1 U front panel allows the user to cover the 1 U cut-out in a 4 U PropacPRO case, RatiopacPRO 5 U (1-3-1) and EuropacPRO 4 U. The plate is mounted on the threaded strips of the horizontal rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Length | 319.7 mm | |
| Height | 44.45 mm | |
| cutting pitch differential | 1 U/63 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |