20850-331 | SCHROFF

Enclosure design elements, aluminum, 42 HP, blue, 20850-331

Order No.: 85H1427
EAN: 4036088049590
MPN:
20850-331
Series: PropacPro
20850-331 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.8893 €

Enclosure design elements, 20850-331, SCHROFF

For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.

Technical specifications
Filter Property Value
Product type enclosure design elements
Material aluminum
cutting pitch differential 42 HP
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes