20850-299 | SCHROFF
Enclosure design elements, aluminum, 42 HP, blue, 20850-299
Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure design elements, 20850-299, SCHROFF
For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure design elements | |
| Material | aluminum | |
| cutting pitch differential | 42 HP | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |