20850-196 | SCHROFF
Enclosure design elements, aluminum, 42 HP, light gray, 20850-196
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 2 Weeks
Enclosure design elements, 20850-196, SCHROFF
For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure design elements | |
| Material | aluminum | |
| cutting pitch differential | 42 HP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |