20850-142 | SCHROFF
Front plate, unshielded, aluminum, (L x H) 238.7 mm x 172.9 mm, 4 U/42 HP, for mounting on the enclosure frame, 20850-142
Unit Price (€ / pc.)
15.3748 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20850-142, SCHROFF
The front panel, full width for PropacPRO Case mounts to the frame of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Length | 238.7 mm | |
| Height | 172.9 mm | |
| cutting pitch differential | 4 U/42 HP | |
| Suitable for | mounting on the enclosure frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |