20850-137 | SCHROFF
Front plate, unshielded, aluminum, (L x H) 452 mm x 128.5 mm, 3 U/84 HP, gray, for mounting on the enclosure frame, 20850-137
Unit Price (€ / pc.)
20.9083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 20850-137, SCHROFF
The front panel, full width for PropacPRO Case mounts to the frame of the case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Version | unshielded | |
| Material | aluminum | |
| Length | 452 mm | |
| Height | 128.5 mm | |
| cutting pitch differential | 3 U/84 HP | |
| Colour | gray | |
| Suitable for | mounting on the enclosure frame |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |