20849-350 | SCHROFF
Filler module, stainless steel/plastic, 4 HP, 20849-350
Unit Price (€ / pc.)
11.6501 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filler module, 20849-350, SCHROFF
ECO AdvancedMC filler module with simple latching nose instead of push handle mechanism for conventional, cutaway and hybrid carriers as well as MicroTCA systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filler module | |
| Material | stainless steel/plastic | |
| cutting pitch differential | 4 HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |